
095-909-155-004 | |
|---|---|
DigiKey Part Number | ARF2571-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-155-004 |
Description | COAX CBL U.FL, AMC TO N-TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to N-Type RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,432.04000 | ₹3,432.04 |
| 10 | ₹2,917.18800 | ₹29,171.88 |
| 25 | ₹2,734.56200 | ₹68,364.05 |
| 50 | ₹2,604.12000 | ₹1,30,206.00 |
| 100 | ₹2,479.93110 | ₹2,47,993.11 |
| 250 | ₹2,324.86768 | ₹5,81,216.92 |












