
122403 | |
|---|---|
DigiKey Part Number | 122403-ND |
Manufacturer | |
Manufacturer Product Number | 122403 |
Description | CONN TNC JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹779.97000 | ₹779.97 |
| 10 | ₹662.92500 | ₹6,629.25 |
| 25 | ₹621.40160 | ₹15,535.04 |
| 50 | ₹591.73120 | ₹29,586.56 |
| 100 | ₹563.48640 | ₹56,348.64 |
| 300 | ₹521.47197 | ₹1,56,441.59 |
| 500 | ₹503.02734 | ₹2,51,513.67 |
| 1,000 | ₹479.04127 | ₹4,79,041.27 |




