



132122RP | |
|---|---|
DigiKey Part Number | ACX1208-ND |
Manufacturer | |
Manufacturer Product Number | 132122RP |
Description | CONN RPSMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132122RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,094.00000 | ₹1,094.00 |
| 10 | ₹902.04000 | ₹9,020.40 |
| 25 | ₹837.92840 | ₹20,948.21 |
| 50 | ₹795.52880 | ₹39,776.44 |
| 100 | ₹789.41590 | ₹78,941.59 |
| 300 | ₹768.11667 | ₹2,30,435.00 |
| 500 | ₹740.95170 | ₹3,70,475.85 |
| 1,000 | ₹699.27054 | ₹6,99,270.54 |







