
212100 | |
|---|---|
DigiKey Part Number | 212100-ND |
Manufacturer | |
Manufacturer Product Number | 212100 |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188, 316 | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,131.28000 | ₹1,131.28 |
| 10 | ₹961.30700 | ₹9,613.07 |
| 25 | ₹901.07120 | ₹22,526.78 |
| 50 | ₹858.05660 | ₹42,902.83 |
| 100 | ₹817.11080 | ₹81,711.08 |
| 300 | ₹756.20130 | ₹2,26,860.39 |
| 500 | ₹729.45628 | ₹3,64,728.14 |
| 1,000 | ₹694.68299 | ₹6,94,682.99 |