
265101-08-102 | |
|---|---|
DigiKey Part Number | 265101-08-102-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-102 |
Description | COAX CBL MMCX TO MMCX 8.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 102.0" (2.6m) 8.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 102.0" (2.6m) 8.5' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |