
902-NM5809 | |
|---|---|
DigiKey Part Number | ARF3070-ND |
Manufacturer | |
Manufacturer Product Number | 902-NM5809 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-178 Crimp and Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 902-NM5809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | RG-178 | |
Contact Termination | Crimp and Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulator, PTFE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,068.56200 | ₹5,34,281.00 |