Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 15.75" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-400B2

DigiKey Part Number
ARF2194-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-400B2
Description
COAX CBL U.FL AMC-U.FL AMC 15.7"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 15.75" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
15.75" (400.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹733.37000₹733.37
10₹623.04200₹6,230.42
25₹583.97800₹14,599.45
50₹556.07820₹27,803.91
100₹529.53880₹52,953.88
300₹490.05273₹1,47,015.82
500₹472.71580₹2,36,357.90
1,000₹450.17784₹4,50,177.84
Manufacturers Standard Package
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 224
Unit Price: ₹650.44000
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 600
Unit Price: ₹683.99000
COAX CBL U.FL AMC-U.FL AMC 3.9"
In-Stock: 2724
Unit Price: ₹507.86000
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 748
Unit Price: ₹568.43000
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: ₹654.17000