
A-1PA-137-305B2 | |
|---|---|
DigiKey Part Number | ARF2238-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-137-305B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹847.06000 | ₹847.06 |
| 10 | ₹719.67500 | ₹7,196.75 |
| 25 | ₹674.55480 | ₹16,863.87 |
| 50 | ₹642.34980 | ₹32,117.49 |
| 100 | ₹611.69150 | ₹61,169.15 |
| 300 | ₹566.08943 | ₹1,69,826.83 |
| 500 | ₹546.06436 | ₹2,73,032.18 |
| 1,000 | ₹520.02913 | ₹5,20,029.13 |

















