
APH-HD-ISO-BNC | |
|---|---|
DigiKey Part Number | ARF1921-ND |
Manufacturer | |
Manufacturer Product Number | APH-HD-ISO-BNC |
Description | COAX ADAPT BNC HD TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | APH-HD-ISO-BNC Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Isolated |
Conversion Type Between Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) BNC HD Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹3,864.23040 | ₹3,86,423.04 |