
INIR2-ME5-PC | |
|---|---|
DigiKey Part Number | 1782-INIR2-ME5-PC-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-ME5-PC |
Description | SENSOR DIGITAL INFRARED GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Methane Sensor Analog |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,657.70000 | ₹18,657.70 |


