
PS1-CO-10000-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-CO-10000-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-CO-10000-MOD |
Description | CARBON MONOXIDE 10000PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor UART |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,574.31000 | ₹22,574.31 |



