
SGX-7CL2 | |
|---|---|
DigiKey Part Number | 1782-SGX-7CL2-ND |
Manufacturer | |
Manufacturer Product Number | SGX-7CL2 |
Description | SENSOR CHLORINE CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Chlorine (CI2) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chlorine (CI2) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹8,676.78150 | ₹1,73,535.63 |
