


2CMA193314R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA193314R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193314R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 32A | |
Voltage Rating | 200/250V | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,202.80000 | ₹3,202.80 |
| 10 | ₹2,722.42900 | ₹27,224.29 |
| 30 | ₹2,519.40767 | ₹75,582.23 |
| 50 | ₹2,430.27220 | ₹1,21,513.61 |
| 100 | ₹2,314.37680 | ₹2,31,437.68 |
| 250 | ₹2,169.66084 | ₹5,42,415.21 |