4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC4F BULK

DigiKey Part Number
889-AC4FBULK-ND
Manufacturer
Manufacturer Product Number
AC4F BULK
Description
METAL PLUG STR CORD 4 SKT BULK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.118" ~ 0.255" (3.00mm ~ 6.48mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyphenylene Ether (PPE)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹765.06000₹765.06
10₹649.97200₹6,499.72
25₹609.21280₹15,230.32
50₹580.12020₹29,006.01
100₹552.42520₹55,242.52
300₹511.23393₹1,53,370.18
500₹493.14776₹2,46,573.88
1,000₹469.63508₹4,69,635.08
Manufacturers Standard Package