Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPS-TB BULK | |
|---|---|
DigiKey Part Number | 889-ACPS-TBBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACPS-TB BULK |
Description | 1/4" T SERIES PHONE 90' STEREO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.205" (30.61mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Brass | |
Cable Opening | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹402.85612 | ₹2,01,428.06 |






