
ATHD041-4PBM14-AT18PABM14-X201 | |
---|---|
DigiKey Part Number | 889-ATHD041-4PBM14-AT18PABM14-X201-ND |
Manufacturer | |
Manufacturer Product Number | ATHD041-4PBM14-AT18PABM14-X201 |
Description | 37 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 (36 + 1 Power) Position Rectangular Header Connector Crimp Nickel 4-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 37 (36 + 1 Power) | |
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4-16 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,413.93000 | ₹4,413.93 |
10 | ₹3,751.66100 | ₹37,516.61 |
30 | ₹3,471.92300 | ₹1,04,157.69 |
60 | ₹3,306.33400 | ₹1,98,380.04 |
120 | ₹3,148.71708 | ₹3,77,846.05 |
270 | ₹3,009.39689 | ₹8,12,537.16 |