




AT04-4P-ORG | |
|---|---|
DigiKey Part Number | 889-AT04-4P-ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-ORG |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Orange |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹128.50300 | ₹1,285.03 |
| 25 | ₹120.43360 | ₹3,010.84 |
| 50 | ₹114.67460 | ₹5,733.73 |
| 100 | ₹109.18600 | ₹10,918.60 |
| 250 | ₹102.34432 | ₹25,586.08 |
| 600 | ₹96.21143 | ₹57,726.86 |
| 1,200 | ₹91.61893 | ₹1,09,942.72 |
| 3,000 | ₹85.88581 | ₹2,57,657.43 |
