
AT06GY-08SA-N-TPE-M5 | |
|---|---|
DigiKey Part Number | 889-AT06GY-08SA-N-TPE-M5-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-08SA-N-TPE-M5 |
Description | 8 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 8 | |
Number of Rows | 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹6,722.67000 | ₹26,890.68 |