
AT06GY-6S-N-TPE-M2 | |
|---|---|
DigiKey Part Number | 889-AT06GY-6S-N-TPE-M2-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-6S-N-TPE-M2 |
Description | 6 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol Sine Systems Corp | Number of Rows 3 |
Series | Length 6.56' (2.00m) |
Packaging Box | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,086.21000 | ₹4,086.21 |
| 10 | ₹3,473.32200 | ₹34,733.22 |
| 30 | ₹3,214.32667 | ₹96,429.80 |
| 50 | ₹3,100.59640 | ₹1,55,029.82 |
| 100 | ₹2,952.76610 | ₹2,95,276.61 |
| 250 | ₹2,768.14232 | ₹6,92,035.58 |
