Pin Contact Nickel Crimp 22-26 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-202-20141-22

DigiKey Part Number
889-AT60-202-20141-22-ND
Manufacturer
Manufacturer Product Number
AT60-202-20141-22
Description
SIZE 20 SOLID MACHINED PIN CONTA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 22-26 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹55.35200₹553.52
25₹51.88600₹1,297.15
50₹49.40720₹2,470.36
100₹47.04030₹4,704.03
250₹44.09188₹11,022.97
500₹41.98402₹20,992.01
1,000₹39.97866₹39,978.66
2,500₹37.47531₹93,688.27
Manufacturers Standard Package