
AT62-20-0144-LP | |
---|---|
DigiKey Part Number | 889-AT62-20-0144-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT62-20-0144-LP |
Description | SIZE 20 STAMPED & FORMED SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,859.20000 | ₹2,859.20 |
10 | ₹2,429.79000 | ₹24,297.90 |
25 | ₹2,277.67200 | ₹56,941.80 |
50 | ₹2,168.98300 | ₹1,08,449.15 |
100 | ₹2,065.54770 | ₹2,06,554.77 |
250 | ₹1,936.38136 | ₹4,84,095.34 |