
ATHD06-1-12S-10G-M5 | |
|---|---|
DigiKey Part Number | 889-ATHD06-1-12S-10G-M5-ND |
Manufacturer | |
Manufacturer Product Number | ATHD06-1-12S-10G-M5 |
Description | CIRC CBL 1POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 1 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,336.65000 | ₹6,336.65 |
| 12 | ₹5,317.19333 | ₹63,806.32 |
| 28 | ₹5,008.81393 | ₹1,40,246.79 |
| 52 | ₹4,794.93942 | ₹2,49,336.85 |
| 100 | ₹4,579.02960 | ₹4,57,902.96 |