
ATP04-4P-SR01 | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-SR01-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-SR01 |
Description | 4 POSITION RECEPTACLE, PIN, STRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.93000 | ₹383.93 |
| 10 | ₹326.52400 | ₹3,265.24 |
| 25 | ₹306.02280 | ₹7,650.57 |
| 50 | ₹291.39260 | ₹14,569.63 |
| 160 | ₹268.42225 | ₹42,947.56 |
| 320 | ₹255.61213 | ₹81,795.88 |
| 640 | ₹243.41639 | ₹1,55,786.49 |
| 1,120 | ₹233.99920 | ₹2,62,079.10 |
| 2,560 | ₹220.75290 | ₹5,65,127.42 |


