2 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-2S-SR01

DigiKey Part Number
889-ATP06-2S-SR01-ND
Manufacturer
Manufacturer Product Number
ATP06-2S-SR01
Description
2 POSITION PLUG, SOCKET, STRAIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹182.64000₹182.64
10₹155.34100₹1,553.41
25₹145.63120₹3,640.78
50₹138.66080₹6,933.04
100₹132.03520₹13,203.52
250₹123.76220₹30,940.55
500₹117.85234₹58,926.17
1,000₹112.22763₹1,12,227.63
2,500₹105.20513₹2,63,012.83
Manufacturers Standard Package