
ATP06-2S-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATP06-2S-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-SR01BK |
Description | 2 POSITION PLUG, SOCKET, STRAIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹155.34100 | ₹1,553.41 |
| 25 | ₹145.63120 | ₹3,640.78 |
| 50 | ₹138.66080 | ₹6,933.04 |
| 100 | ₹132.03520 | ₹13,203.52 |
| 250 | ₹123.76220 | ₹30,940.55 |
| 500 | ₹117.85234 | ₹58,926.17 |
| 1,000 | ₹112.22763 | ₹1,12,227.63 |
| 2,500 | ₹105.20513 | ₹2,63,012.83 |









