4 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-4S-MM01

DigiKey Part Number
889-ATP06-4S-MM01-ND
Manufacturer
Manufacturer Product Number
ATP06-4S-MM01
Description
4 POSITION PLUG, FEMALE, REDUCED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP06-4S-MM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹278.63000₹278.63
10₹236.32000₹2,363.20
25₹221.52160₹5,538.04
50₹210.93580₹10,546.79
100₹200.85310₹20,085.31
250₹188.27300₹47,068.25
550₹178.08522₹97,946.87
1,100₹169.58920₹1,86,548.12
2,750₹158.98006₹4,37,195.17
Manufacturers Standard Package