
AX-BOOT-7 | |
|---|---|
DigiKey Part Number | 889-AX-BOOT-7-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-BOOT-7 |
Description | AX SERIES PLASTIC VIOLET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Violet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Violet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹71.16242 | ₹71,162.42 |