
AXS3FP1 | |
|---|---|
DigiKey Part Number | 889-AXS3FP1-ND |
Manufacturer | |
Manufacturer Product Number | AXS3FP1 |
Description | 3 POLE FEMALE RECEPTACLE CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Tin |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Protective Cap |
Mounting Type Chassis Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 15A |
Termination Solder Cup | Voltage Rating 133V |
Fastening Type Push-Pull | Operating Temperature -25°C ~ 75°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,276.83000 | ₹1,276.83 |
| 10 | ₹1,084.97500 | ₹10,849.75 |
| 25 | ₹1,017.04120 | ₹25,426.03 |
| 80 | ₹936.88950 | ₹74,951.16 |
| 160 | ₹892.19800 | ₹1,42,751.68 |
| 320 | ₹849.64491 | ₹2,71,886.37 |
| 560 | ₹816.78748 | ₹4,57,400.99 |
| 1,040 | ₹781.93030 | ₹8,13,207.51 |