5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131G1052005U

DigiKey Part Number
889-C09131G1052005U-ND
Manufacturer
Manufacturer Product Number
C09131G1052005U
Description
FEMALE RECEPTACLE, QUICKLOCK, SI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Thermoplastic
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Shielding
Shell Size - Insert
M16-5
Current Rating (Amps)
7A
Mounting Type
Panel Mount
Voltage Rating
32V
Termination
Solder Cup
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹831.69000₹831.69
10₹706.46200₹7,064.62
25₹662.17480₹16,554.37
50₹630.53300₹31,526.65
100₹600.44090₹60,044.09
250₹562.85996₹1,40,714.99
500₹536.01346₹2,68,006.73
1,000₹510.45796₹5,10,457.96
Manufacturers Standard Package