
C360 10D001 002 2 | |
|---|---|
DigiKey Part Number | C36010D0010022-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C360 10D001 002 2 |
Description | 6MM WALLBUSHING CONNECTOR UNIVER |
Customer Reference | |
Detailed Description | Connector Wallbushing Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Wallbushing Connector | |
For Use With/Related Products | - | |
Specifications | - | |
Ratings | IP67 - Dust Tight, Waterproof | |
Base Product Number |