
C702 10M008 232 40 | |
|---|---|
DigiKey Part Number | C70210M00823240-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C702 10M008 232 40 |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock, Switch | |
Height Above Board | 0.402" (10.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |