
CA 091 70 0011 | |
|---|---|
DigiKey Part Number | 361-1202-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA 091 70 0011 |
Description | CIRC CBL 6POS RCPT TO WIRE 1' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.00' (3.05m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Tuchel Industrial | 2nd Connector Type Wire Leads |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 6 | Base Product Number |
1st Connector Number of Positions Loaded All |