
KM2P BULK | |
|---|---|
DigiKey Part Number | 889-KM2PBULK-ND |
Manufacturer | |
Manufacturer Product Number | KM2P BULK |
Description | 3.5MM PHONE STR MONO NICKEL BULK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.541" (13.74mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Brass | |
Cable Opening | 0.098" ~ 0.196" (2.49mm ~ 4.98mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹440.77000 | ₹440.77 |
| 10 | ₹374.79400 | ₹3,747.94 |
| 25 | ₹351.31120 | ₹8,782.78 |
| 50 | ₹334.51920 | ₹16,725.96 |
| 100 | ₹318.53770 | ₹31,853.77 |
| 300 | ₹294.77837 | ₹88,433.51 |
| 500 | ₹284.34590 | ₹1,42,172.95 |
| 1,000 | ₹270.78454 | ₹2,70,784.54 |
| 2,500 | ₹253.84798 | ₹6,34,619.95 |