
KM2PB BULK | |
|---|---|
DigiKey Part Number | 889-KM2PBBULK-ND |
Manufacturer | |
Manufacturer Product Number | KM2PB BULK |
Description | 3.5MM PHONE STR MONO NICKEL BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Box | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 0.541" (13.74mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Black |
Signal Lines Mono | Housing Material Zinc Die Cast |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.138" (3.50mm) | Cable Opening 0.098" ~ 0.196" (2.49mm ~ 4.98mm) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹455.68000 | ₹455.68 |
| 10 | ₹387.37400 | ₹3,873.74 |
| 25 | ₹363.05280 | ₹9,076.32 |
| 50 | ₹345.72000 | ₹17,286.00 |
| 100 | ₹329.20750 | ₹32,920.75 |
| 300 | ₹304.65610 | ₹91,396.83 |
| 500 | ₹293.87510 | ₹1,46,937.55 |
| 1,000 | ₹279.85713 | ₹2,79,857.13 |
| 2,500 | ₹262.35437 | ₹6,55,885.93 |
