
N01 100 6003 001 | |
---|---|
DigiKey Part Number | N011006003001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N01 100 6003 001 |
Description | CONTACT H.D. CRIMP PIN 3/0AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3/0 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹1,366.13460 | ₹1,36,613.46 |