
N02 060 6118 001 | |
|---|---|
DigiKey Part Number | N020606118001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 060 6118 001 |
Description | CONN TERM RCPT 2-10AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 2-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 2-10 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,884.22000 | ₹1,884.22 |
| 10 | ₹1,601.58800 | ₹16,015.88 |
| 25 | ₹1,501.30120 | ₹37,532.53 |
| 50 | ₹1,429.65960 | ₹71,482.98 |
| 100 | ₹1,361.46610 | ₹1,36,146.61 |
| 250 | ₹1,276.29784 | ₹3,19,074.46 |
| 500 | ₹1,215.45482 | ₹6,07,727.41 |

