



QM2PB-AU | |
|---|---|
DigiKey Part Number | 889-2948-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | QM2PB-AU |
Description | 1/4" PHONE STR MONO BLACK GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | QM2PB-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 4 pcs - 1 Connector, 2 pc Cover, 1 Strain Relief | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | 0.118" ~ 0.276" (3.00mm ~ 7.00mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹750.15000 | ₹750.15 |
| 10 | ₹637.20600 | ₹6,372.06 |
| 25 | ₹597.28480 | ₹14,932.12 |
| 50 | ₹568.77000 | ₹28,438.50 |
| 100 | ₹541.62500 | ₹54,162.50 |
| 300 | ₹501.24127 | ₹1,50,372.38 |
| 500 | ₹483.50674 | ₹2,41,753.37 |
| 1,000 | ₹460.45346 | ₹4,60,453.46 |