
RT06103W3PNH | |
|---|---|
DigiKey Part Number | 889-RT06103W3PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT06103W3PNH |
Description | PLUG, 6 (3+3) POSITION, MALE, SH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06103W3PNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 10-3W3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,100.41000 | ₹2,100.41 |
| 10 | ₹1,785.16400 | ₹17,851.64 |
| 25 | ₹1,673.39680 | ₹41,834.92 |
| 50 | ₹1,593.53660 | ₹79,676.83 |
| 100 | ₹1,517.52470 | ₹1,51,752.47 |
| 300 | ₹1,404.43727 | ₹4,21,331.18 |
| 500 | ₹1,354.78838 | ₹6,77,394.19 |