Pin Contact Tin Crimp 12-14 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 12-14 AWG Signal, Stamped
ecomate® Family Overview

SP12A1T

DigiKey Part Number
889-1684-2-ND - Tape & Reel (TR)
889-1684-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP12A1T
Description
CONN PIN 12-14AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 12-14 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
SP12A1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,044
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹38.11300₹381.13
25₹35.74600₹893.65
50₹34.05020₹1,702.51
100₹32.41940₹3,241.94
250₹30.38236₹7,595.59
500₹28.93052₹14,465.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.54858₹27,548.58
2,000₹26.23279₹52,465.58
3,000₹25.49289₹76,478.67
5,000₹24.59029₹1,22,951.45
7,000₹24.01350₹1,68,094.50
10,000₹23.41708₹2,34,170.80
25,000₹21.95205₹5,48,801.25
Manufacturers Standard Package