
T3653100U | |
|---|---|
DigiKey Part Number | 361-1269-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3653100U |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | M16-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,423.77000 | ₹2,423.77 |
| 10 | ₹2,060.06300 | ₹20,600.63 |
| 25 | ₹1,931.03760 | ₹48,275.94 |
| 50 | ₹1,838.91380 | ₹91,945.69 |
| 105 | ₹1,745.17857 | ₹1,83,243.75 |
| 315 | ₹1,615.15302 | ₹5,08,773.20 |
| 525 | ₹1,558.05217 | ₹8,17,977.39 |



