
USBBFTV2S2G04A | |
---|---|
DigiKey Part Number | USBBFTV2S2G04A-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV2S2G04A |
Description | CBL USB2.0 B RCPT TO A PLG 1.31' |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to A Male 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.31' (400.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |