
P51-1500-A-E-D-20MA-000-000 | |
|---|---|
DigiKey Part Number | P51-1500-A-E-D-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-1500-A-E-D-20MA-000-000 |
Description | SENSOR 1500PSI 3/8-24 UNF 4-20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Absolute Male - 3/8" (9.52mm) UNF 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 1500PSI (10342.14kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 3/8" (9.52mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Deutsch, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹10,077.88000 | ₹50,389.40 |