
P51-300-S-A-I12-4.5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1189-ND |
Manufacturer | |
Manufacturer Product Number | P51-300-S-A-I12-4.5V-000-000 |
Description | SENSOR 300PSI 1/4-18NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 1' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,432.99000 | ₹11,432.99 |
| 5 | ₹10,635.87800 | ₹53,179.39 |
| 10 | ₹10,338.80000 | ₹1,03,388.00 |
| 25 | ₹9,983.24000 | ₹2,49,581.00 |
| 50 | ₹9,739.87520 | ₹4,86,993.76 |