
P51-1000-A-AF-I12-20MA-000-000 | |
---|---|
DigiKey Part Number | P51-1000-A-AF-I12-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-1000-A-AF-I12-20MA-000-000 |
Description | SENSOR 1000PSI 9/16-18 UNF 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 9/16" (14.29mm) UNF 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 9/16" (14.29mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 1' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ₹10,198.35600 | ₹50,991.78 |