
P52-50-G-2B-P-4.5V-000-000 | |
|---|---|
DigiKey Part Number | 734-P52-50-G-2B-P-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P52-50-G-2B-P-4.5V-000-000 |
Description | INDUSTRIAL PRESSURE SENSOR, 50 P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,289.71000 | ₹9,289.71 |
| 5 | ₹8,624.17800 | ₹43,120.89 |
| 10 | ₹8,375.93000 | ₹83,759.30 |
| 25 | ₹8,078.92800 | ₹2,01,973.20 |
| 50 | ₹7,875.59620 | ₹3,93,779.81 |
| 100 | ₹7,688.90730 | ₹7,68,890.73 |