
M39012/83-3007 | |
---|---|
DigiKey Part Number | M39012/83-3007-ND |
Manufacturer | |
Manufacturer Product Number | M39012/83-3007 |
Description | CONN SMA JACK STR 50OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M39012/83-3007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,994.39000 | ₹5,994.39 |
10 | ₹5,095.45100 | ₹50,954.51 |
25 | ₹4,776.62560 | ₹1,19,415.64 |
50 | ₹4,548.83020 | ₹2,27,441.51 |
100 | ₹4,331.99400 | ₹4,33,199.40 |