
SF1132-6069 | |
|---|---|
DigiKey Part Number | SF1132-6069-ND |
Manufacturer | |
Manufacturer Product Number | SF1132-6069 |
Description | COAX ADAPT 1.85MM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1132-6069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMPM Plug, Male Pin | |
Convert To (Adapter End) | 1.85mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,798.12000 | ₹45,798.12 |
| 10 | ₹38,937.30400 | ₹3,89,373.04 |