


SF1711-60013 | |
|---|---|
DigiKey Part Number | SF1711-60013-ND |
Manufacturer | |
Manufacturer Product Number | SF1711-60013 |
Description | CONN BMA RCPT STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1711-60013 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹6,363.07560 | ₹3,18,153.78 |