
PL182U-61-2.5-2 | |
|---|---|
DigiKey Part Number | 3936-PL182U-61-2.5-2-ND |
Manufacturer | |
Manufacturer Product Number | PL182U-61-2.5-2 |
Description | POWERLOK 4.0MM G2 2POS STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,730.83680 | ₹1,73,083.68 |