Image for PL182Y-301-70-2-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL182Y-301-70-2-5

DigiKey Part Number
3936-PL182Y-301-70-2-5-ND
Manufacturer
Manufacturer Product Number
PL182Y-301-70-2-5
Description
POWERLOK 10MM G2 2POS STRAIGHT P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Power
Number of Positions
2
Pitch
1.181" (30.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹7,196.75000₹7,196.75
2₹6,852.90000₹13,705.80
3₹6,659.69333₹19,979.08
5₹6,423.87000₹32,119.35
7₹6,273.28143₹43,912.97
10₹6,117.38100₹61,173.81
25₹5,734.62920₹1,43,365.73
50₹5,461.18420₹2,73,059.21
100₹5,200.87840₹5,20,087.84
Manufacturers Standard Package